HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 2
- RS Stock No.:
- 742-018
- Mfr. Part No.:
- 33262310020011
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£173.12
(exc. VAT)
£207.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.12 |
*price indicative
- RS Stock No.:
- 742-018
- Mfr. Part No.:
- 33262310020011
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Cable Length | 2 | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Cable Length 2 | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 2 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication
Overmoulded construction enhances durability and strain relief
Cable length of 2 m offers flexibility for various setups
Jacket material MADE of polyurethane provides resistance to abrasion
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 2
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 80
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
