HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane, Black, 7.5 m
- RS Stock No.:
- 740-676
- Mfr. Part No.:
- 09483535848075
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£196.48
(exc. VAT)
£235.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.48 |
*price indicative
- RS Stock No.:
- 740-676
- Mfr. Part No.:
- 09483535848075
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 7.5m | |
| Connector Type A | 20-Pin Socket | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | Socket | |
| Jacket Colour | Black | |
| Standards/Approvals | UL94 | |
| Jacket Material | Polyurethane | |
| Series | Push Pull (V4) | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 7.5m | ||
Connector Type A 20-Pin Socket | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B Socket | ||
Jacket Colour Black | ||
Standards/Approvals UL94 | ||
Jacket Material Polyurethane | ||
Series Push Pull (V4) | ||
- COO (Country of Origin):
- LV
The HARTING Fibre optic cable assembly is designed for reliable signal transmission in various industrial applications. With a length of 7.5 metres and pre-assembled connectors on both ends, it ensures efficient connectivity and ease of installation.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures robust signal integrity
Wiring 1:1 simplifies connections and reduces errors
Cable length of 7.5 m accommodates various installation needs
Jacket material of polyurethane offers flexibility and durability
Compliant with China RoHS e, ELV Status, and IEC 61076-3-106 ensures regulatory adherence
UL94 rated jacket colour black enhances visibility and identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant and meets additional regulatory standards.
Related links
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 0.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1.5 m
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 20
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 1
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 2
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 15
