HARTING LC to to LC Fibre Optic Cable Assembly PUR, Black, 4
- RS Stock No.:
- 740-507
- Mfr. Part No.:
- 33262310040014
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£195.17
(exc. VAT)
£234.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.17 |
*price indicative
- RS Stock No.:
- 740-507
- Mfr. Part No.:
- 33262310040014
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 4 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 4 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 4 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports various applications in data communication
Overmoulded construction enhances durability and strain relief
Cable length of 4 m offers flexibility in installation
Jacket material MADE of polyurethane provides resistance to abrasion
Compliant with China RoHS e and ELV standards for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 4
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 9


