HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 35

Subtotal (1 unit)*

£514.28

(exc. VAT)

£617.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£514.28

*price indicative

RS Stock No.:
739-187
Mfr. Part No.:
33262310350013
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

35

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre optic cable assembly is designed for high-performance data transmission in various applications. With a length of 35 metres and pre-assembled LC connectors on both ends, it ensures reliable connectivity and ease of installation.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Multimode design supports a wide range of applications

Overmoulded construction enhances durability and strain relief

Cable length of 35 m allows for flexible installation options

Jacket material MADE of polyurethane offers excellent abrasion resistance

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links