HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 3

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£36.18

(exc. VAT)

£43.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£36.18-
10 +£33.297%

*price indicative

RS Stock No.:
738-541
Mfr. Part No.:
33014120300027
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

SC

Product Type

Fibre Optic Cable Assembly

Cable Length

3

Connector Type B

ST

Jacket Colour

Light Blue

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 3 metres and a combination of SC and ST connectors, it offers a reliable solution for various networking applications.

Features & Benefits


Transmission of up to 10 Gbit/s ensures high-speed data transfer

Flexible, space-saving design allows for easy installation in tight spaces

Verified after assembling guarantees consistent performance

Halogen-free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards ensures reliable connectivity

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is halogen-free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy