HARTING LC to to LC Fibre Optic Cable Assembly PUR, Black, 100
- RS Stock No.:
- 737-597
- Mfr. Part No.:
- 33262311000017
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£838.43
(exc. VAT)
£1,006.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £838.43 |
*price indicative
- RS Stock No.:
- 737-597
- Mfr. Part No.:
- 33262311000017
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 100 | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | China RoHS e | |
| Jacket Material | PUR | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 100 | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals China RoHS e | ||
Jacket Material PUR | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 100 m and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication without signal degradation
Overmoulded construction enhances durability and strain relief
Cable length of 100 m allows flexibility in installation
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 100 m
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 9
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 2
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3


