HellermannTyton Connectivity LC to to LC Fibre Optic Cable, Yellow, 10 m

Subtotal (1 unit)*

£2,657.67

(exc. VAT)

£3,189.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,657.67

*price indicative

RS Stock No.:
710-070
Mfr. Part No.:
RNFTD96-LFLFS2-10.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

10m

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

No

Series

RNFTD

COO (Country of Origin):
SK
The HellermannTyton Connectivity fanout to fanout Fibre cable is designed to support a wide range of applications including data centres, campus connectivity and disaster recovery sites. RapidNet from HellermannTyton is the unique, pre-terminated and pre-tested solution that offers uncompromised performance and quality. RapidNet fanout to fanout Fibre cables are pre-terminated and pre-tested, installation times can be reduced by up to 95% and virtually eliminate the risk of dust and dirt affecting the connectivity and overall performance.

Wide core availability from 12 to 144 fibres, supporting diverse network capacity requirements

Flexible orientation options with straight-through or cross-over designs, Ideal for duplex connectivity

Engineered for high-performance Fibre links, ensuring reliable transmission across demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy