Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter

Subtotal (1 unit)*

£180.70

(exc. VAT)

£216.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.70

*price indicative

RS Stock No.:
899-450
Mfr. Part No.:
100007406
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Connector Type

LC Duplex

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Fibre Size

125.5 μm

Colour

Blue, Green

Connector Type A

LC

Connector Type B

LC

Depth

45.4mm

Width

32mm

Standards/Approvals

IEC 61754-20

Height

38mm

COO (Country of Origin):
DE
The Telegartner bulkhead set serves as a high-performance connector solution, designed for robust communication with Advanced waterproofing and unyielding mechanical properties, suitable for various demanding environments.

IP69K rating ensures protection against water ingress and dust

Offers greater than 100 mating cycles for long-lasting durability

Made from X2CrNiMo17-12-2 materials for superior strength

Compatible with both multimode and singlemode connectors

Designed with a silicone red O-ring for enhanced sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy