Telegartner 100007405 LC Duplex Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 899-449
- Mfr. Part No.:
- 100007405
- Brand:
- Telegartner
Subtotal (1 unit)*
£180.70
(exc. VAT)
£216.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.70 |
*price indicative
- RS Stock No.:
- 899-449
- Mfr. Part No.:
- 100007405
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC Duplex | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 127 μm | |
| Colour | Blue | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | IEC 61754-20 | |
| Height | 38mm | |
| Depth | 45.4mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC Duplex | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 127 μm | ||
Colour Blue | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals IEC 61754-20 | ||
Height 38mm | ||
Depth 45.4mm | ||
Width 32mm | ||
- COO (Country of Origin):
- DE
The Telegartner bulkhead set serves as a high-performance connector solution, designed for robust communication with Advanced waterproofing and unyielding mechanical properties, suitable for various demanding environments.
Offers IP69K protection against water and dust ingress
Constructed with X2CrNiMo17-12-2 materials for durability
Designed for over 100 mating cycles, ensuring longevity
Compatibility with both MM and SM LC couplers enhances versatility
Supports extreme ambient temperatures from -40°C to +85°C
Related links
- HARTING 09574680500000 LC Duplex Multimode Duplex Adapter
- Molex CES 182820104 SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PMM LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970079 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820113 LC Multimode Duplex Fibre Optic Adapter
