Molex 106123-1100 LC Multimode Adapter
- RS Stock No.:
- 787-039
- Mfr. Part No.:
- 106123-1100
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-039
- Mfr. Part No.:
- 106123-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC | |
| Product Type | Adapter | |
| Single/Multimode | Multimode | |
| Colour | Beige | |
| Housing Material | Polymer | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Depth | 1.12in | |
| Height | 1.366in | |
| Width | 0.366in | |
| Series | 106123 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC | ||
Product Type Adapter | ||
Single/Multimode Multimode | ||
Colour Beige | ||
Housing Material Polymer | ||
Connector Type A LC | ||
Connector Type B LC | ||
Depth 1.12in | ||
Height 1.366in | ||
Width 0.366in | ||
Series 106123 | ||
- COO (Country of Origin):
- CN
The Molex Adapter is an Active LC/UPC Adapter designed to facilitate seamless optical connections. Its primary function is to ensure robust multimode data transmission while maintaining High performance standards.
Quad design optimally supports multiple connections in a Compact form
Beige body with a ceramic alignment sleeve enhances durability and reliability
Designed with flange and snap/screw mount for flexible installation
Equipped with a metal mounting plate to secure connections effectively
Fits SC duplex footprint for easy integration into existing systems
Related links
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex 106121-0300 LC to LC Multimode Fibre Optic Adapter
- Tempo LC-SOURCE LC Multimode Simplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PMM LC Multimode Duplex Fibre Optic Adapter
- Molex 106123-3300 Adapter Multimode Duplex Fibre Optic Adapter
- Molex 106123-0400 LC Single Mode Adapter
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
