Stock information currently inaccessible
- RS Stock No.:
- 536-7881
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Attenuation | 5dB | |
| Single/Multimode | Single Mode | |
| Connector Type | FC | |
| Length | 30mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Attenuation 5dB | ||
Single/Multimode Single Mode | ||
Connector Type FC | ||
Length 30mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
