Support
Services
Industry Sectors
Find your local Branch
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Network & Telecom Connectors
/
Fibre Attenuators
Fibre Attenuators
5 Products showing for Fibre Attenuators
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort by
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price
In Stock
RS PRO SC Single Mode 5 dB Attenuator
RS Stock No.
536-8121
Subtotal (1 unit)
£14.31
(exc. VAT)
Quantity
Add
Datasheets
In Stock
RS PRO SC Single Mode 10 dB Attenuator
RS Stock No.
536-7948
Subtotal (1 unit)
£14.87
(exc. VAT)
Quantity
Add
Datasheets
In Stock
RS PRO SC Single Mode 15 dB Attenuator
RS Stock No.
536-7932
Subtotal (1 unit)
£15.98
(exc. VAT)
Quantity
Add
Datasheets
Temporarily out of stock
RS PRO SC APC Single Mode 5 dB Attenuator
RS Stock No.
536-7926
Subtotal (1 unit)
£46.35
(exc. VAT)
Quantity
Add
Datasheets
In Stock
RS PRO SC APC Single Mode 10 dB Attenuator
RS Stock No.
536-7910
Subtotal (1 unit)
£11.31
(exc. VAT)
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top
Related links
Variable Attenuators
RF Attenuators
Communication & Wireless Module ICs
Networking & Coaxial Cables
Crimping Kits
Network Faceplates
Networking Modules
Networking & WiFi