Molex 98266 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3594
- Distrelec Article No.:
- 304-57-778
- Mfr. Part No.:
- 982660053
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 250 units)*
£407.75
(exc. VAT)
£489.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | £1.631 | £407.75 |
| 1000 + | £1.586 | £396.50 |
*price indicative
- RS Stock No.:
- 219-3594
- Distrelec Article No.:
- 304-57-778
- Mfr. Part No.:
- 982660053
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | 98266 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series 98266 | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 6-Way, 0.5mm Pitch - 982660053
This high quality Molex ribbon cable, with a 0.5 mm pitch and 6 ways, is a versatile solution for various applications in the automation, electronics, electrical, and mechanical industries. Perfect for connecting components within a system, this flexible flat cable ensures reliable performance and efficient signal transfer.
Features & Benefits
• 0.5 mm pitch ribbon cable ideal for tight spaces
• 6 way configuration for multi connection applications
• FFC ribbon cable design for flexibility and easy installation
• Reliable construction for long lasting performance
• Ensures high traffic capability for demanding environments
Applications
• Suitable for use in automation systems
• Ideal for connecting electrical components in electronics
• Perfect for integrating into mechanical systems for signal transmission
Can it be used in high-traffic industrial settings?
Yes, the Molex ribbon cable is designed to handle high-traffic environments with ease.
Will it ensure reliable signal transfer in automation applications?
Yes, this ribbon cable guarantees efficient signal transfer in various automation systems.
Is it compatible with Molex cable connectors?
Yes, the ribbon cable can be easily connected to Molex cable connectors for seamless integration.
Can it withstand challenging electrical conditions?
Yes, this cable is built to withstand challenging electrical conditions for consistent performance.
Is it suitable for delicate electronics applications?
Yes, the flexible flat cable design makes it perfect for delicate electronics applications.
Related links
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 98266 Series 30 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
- Molex 98266 Series 51 mm Length Type A to Type A
