- RS Stock No.:
- 560-583
- Mfr. Part No.:
- D/0-40X130CF
- Brand:
- Toshiba
15 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£17.266
(exc. VAT)
£20.719
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 15 | £17.266 | £86.33 |
20 + | £15.524 | £77.62 |
*price indicative |
- RS Stock No.:
- 560-583
- Mfr. Part No.:
- D/0-40X130CF
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Amorphous magnetic seating
Can be used as a highly permeable thin magnetic core for inductors or transformers, or as shielding against leakage from coils of magnetic parts.
Two types developed: high-permeability type (SS) and high-Q value type (DS)
Relative permeability a high 12,000 at 100 kHz, providing superior shielding (SS)
Raises Q value at 100 kHz range, reducing damage with relative permeability at 2000 (DS)
Approx. 16 μm-thickness amorphous magnetic body used.Adhesive layers and PET film protective layers on both sides of magnetic body, with a seating thickness of only 0.09 mm.
Relative permeability a high 12,000 at 100 kHz, providing superior shielding (SS)
Raises Q value at 100 kHz range, reducing damage with relative permeability at 2000 (DS)
Approx. 16 μm-thickness amorphous magnetic body used.Adhesive layers and PET film protective layers on both sides of magnetic body, with a seating thickness of only 0.09 mm.
Specifications
Attribute | Value |
---|---|
Application | Planar Inductor Core, Planar Transformer Core, RFI Suppression |