FERROXCUBE Openable Ferrite Sleeve, 17.9 x 32.3 x 9.2mm, For EMI Suppression, Apertures: 1, Diameter 7mm
- RS Stock No.:
- 814-3442
- Mfr. Part No.:
- 432703021091
- Brand:
- FERROXCUBE
Stock information currently inaccessible
- RS Stock No.:
- 814-3442
- Mfr. Part No.:
- 432703021091
- Brand:
- FERROXCUBE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Series | CSA | |
| Type | Cable Shield | |
| Application | EMI Suppression | |
| Material | 4S2 Material | |
| Impedance at 25 MHz | 42Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 114Ω | |
| Outer Dimensions | 17.9 x 32.3 x 9.2mm | |
| Aperture Diameter | 7mm | |
| Number of Apertures | 1 | |
| Outer Depth | 17.9mm | |
| Outer Height | 9.2mm | |
| Outer Width | 32.3mm | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Series CSA | ||
Type Cable Shield | ||
Application EMI Suppression | ||
Material 4S2 Material | ||
Impedance at 25 MHz 42Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 114Ω | ||
Outer Dimensions 17.9 x 32.3 x 9.2mm | ||
Aperture Diameter 7mm | ||
Number of Apertures 1 | ||
Outer Depth 17.9mm | ||
Outer Height 9.2mm | ||
Outer Width 32.3mm | ||
- COO (Country of Origin):
- PL
