FERROXCUBE Ferrite Sleeve, 17.45 Dia. x 28.55mm, Apertures: 1, Diameter 9.53mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£5.78

(exc. VAT)

£6.94

(inc. VAT)

RS Stock No.:
814-3405
Mfr. Part No.:
CST17/9.5/29-4S2F
Brand:
FERROXCUBE
Find similar products by selecting one or more attributes.
Select all

Brand

FERROXCUBE

Type

Cable Shield

Material

4S2 Material

Outer Dimensions

17.45 Dia. x 28.55mm

Aperture Diameter

9.53mm

Number of Apertures

1

Outer Height

28.55mm

Outer Width

17.45 Dia.mm

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy