KITAGAWA INDUSTRIES Ferrite Sleeve
- RS Stock No.:
- 285-8178
- Distrelec Article No.:
- 110-41-415
- Mfr. Part No.:
- GTFC-16-8-16
- Brand:
- KITAGAWA INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8178
- Distrelec Article No.:
- 110-41-415
- Mfr. Part No.:
- GTFC-16-8-16
- Brand:
- KITAGAWA INDUSTRIES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KITAGAWA INDUSTRIES | |
| Series | GTFC | |
| Type | Split Core | |
| Select all | ||
|---|---|---|
Brand KITAGAWA INDUSTRIES | ||
Series GTFC | ||
Type Split Core | ||
- COO (Country of Origin):
- JP
The Ferrite split cores designed for effective common mode EMI suppression. It has snap on clamp case for fast and easy cable installation.
RoHS compliant
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Related links
- KITAGAWA INDUSTRIES Ferrite Sleeve
- KITAGAWA INDUSTRIES Ferrite Sleeve Diameter 8.5mm
- KITAGAWA INDUSTRIES Openable
- KITAGAWA INDUSTRIES Openable Ferrite Sleeve 40 mm
- KITAGAWA INDUSTRIES Ferrite Ring Ferrite Core Noise Reduction 13 mm ID
- Richco Ferrite Ring Split Core, For: EMI Suppression
- Essentra Ferrite Ring Toroid Core 16 mm, For: Broadband Transformer 8.15 mm ID 16.3 mm OD
- Wurth Elektronik Openable Ferrite Sleeve 16 mm Terminal Interference Problems On Data