Richco Ferrite Sleeve, 16 Dia. x 28mm
- RS Stock No.:
- 261-9088
- Mfr. Part No.:
- RICB 16 9 28
- Brand:
- Richco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-9088
- Mfr. Part No.:
- RICB 16 9 28
- Brand:
- Richco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Shrink | |
| Series | RICB | |
| Material | Ferrite | |
| Outer Dimensions | 16 Dia. x 28mm | |
| Outer Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Shrink | ||
Series RICB | ||
Material Ferrite | ||
Outer Dimensions 16 Dia. x 28mm | ||
Outer Height 28mm | ||