Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- RS Stock No.:
- 255-5121
- Mfr. Part No.:
- 2867000102
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.23
(exc. VAT)
£1.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 224 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.23 |
| 10 - 24 | £1.17 |
| 25 + | £1.02 |
*price indicative
- RS Stock No.:
- 255-5121
- Mfr. Part No.:
- 2867000102
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Sleeve | |
| Material | Ferrite | |
| Aperture Diameter | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Sleeve | ||
Material Ferrite | ||
Aperture Diameter 3.8mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 67
It has diameter of 3.8mm
Related links
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite Apertures: 2 13.3 mm 7.5 mm, For Suppression Components
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- Fair-Rite Openable Apertures: 1 15.6 mm 25.4 mm 29.7 mm, For Suppression Components
- Fair-Rite Ferrite Sleeve