Wurth Elektronik Openable, Diameter 5 mm Ferrite Ring Key 41 mm 18 mm 23.4 mm, For General Application
- RS Stock No.:
- 248-8144
- Distrelec Article No.:
- 302-84-525
- Mfr. Part No.:
- 78271111S
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 71 unit(s) shipping from 02 November 2026
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.50 |
| 5 - 9 | £4.07 |
| 10 - 19 | £3.65 |
| 20 + | £3.37 |
*price indicative
- RS Stock No.:
- 248-8144
- Distrelec Article No.:
- 302-84-525
- Mfr. Part No.:
- 78271111S
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap Ferrite | |
| Series | CAR-TEC | |
| Product Type | Ferrite Ring | |
| Application | General Application | |
| Material | Nickel Zinc | |
| Impedance at 25 MHz | 130Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 316Ω | |
| Aperture Diameter | 5mm | |
| External Depth | 41mm | |
| External Width | 23.4mm | |
| External Height | 18mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap Ferrite | ||
Series CAR-TEC | ||
Product Type Ferrite Ring | ||
Application General Application | ||
Material Nickel Zinc | ||
Impedance at 25 MHz 130Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 316Ω | ||
Aperture Diameter 5mm | ||
External Depth 41mm | ||
External Width 23.4mm | ||
External Height 18mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, REACH | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMC ferrite for EMI suppression in the frequency range from 1 MHz up to 1 GHz. Fastening round cables with diameter from 3.5 mm up to 5.0 mm or if winded more turns through the ferrite. It is reusable because of the STAR-KEY technology therefore perfect for test and measuring purposes in EMC labs.
Pre-fixing cable system facilitates the assembly process
Cable clamping protection
One key in each packaging unit
Operating temperature from –50 °C up to +105 °C
Core material is NiZn
Related links
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 Key 41 mm 18 mm 23.4 mm, For General Electronic
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 18.8 mm 13.2 mm 32.5 mm
- Wurth Elektronik Openable Apertures: 1 20 mm 32 mm 43 mm Safety
