Richco Openable Ferrite Sleeve, 27.8 Dia. x 16.5mm, Apertures: 1, Diameter 14.5mm
- RS Stock No.:
- 222-4422
- Mfr. Part No.:
- MTFC 251512T
- Brand:
- Richco
Stock information currently inaccessible
- RS Stock No.:
- 222-4422
- Mfr. Part No.:
- MTFC 251512T
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Toroid Core | |
| Series | MTFC | |
| Material | Ferrite | |
| Openable | Yes | |
| Outer Dimensions | 27.8 Dia. x 16.5mm | |
| Impedance at 100 MHz | 78 | |
| Aperture Diameter | 14.5mm | |
| Number of Apertures | 1 | |
| Outer Height | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Toroid Core | ||
Series MTFC | ||
Material Ferrite | ||
Openable Yes | ||
Outer Dimensions 27.8 Dia. x 16.5mm | ||
Impedance at 100 MHz 78 | ||
Aperture Diameter 14.5mm | ||
Number of Apertures 1 | ||
Outer Height 16.5mm | ||
- COO (Country of Origin):
- JP
