Fair-Rite Ferrite Sleeve
- RS Stock No.:
- 172-9996
- Mfr. Part No.:
- 0444164281
- Brand:
- Fair-Rite
Subtotal (1 box of 196 units)*
£248.136
(exc. VAT)
£297.724
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 196 + | £1.266 | £248.14 |
*price indicative
- RS Stock No.:
- 172-9996
- Mfr. Part No.:
- 0444164281
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Round Cable Snap-Its | |
| Application | EMI Suppression | |
| Material | 43 Material, 44 Material | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Round Cable Snap-Its | ||
Application EMI Suppression | ||
Material 43 Material, 44 Material | ||
RoHS Status: Not Applicable
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
