Fair-Rite No Ferrite Sleeve, 6.2 x 4.2 x 7mm, For EMI Suppression, Apertures: 2, Diameter 1.7mm
- RS Stock No.:
- 172-9968
- Mfr. Part No.:
- 2873002402
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9968
- Mfr. Part No.:
- 2873002402
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Multi Aperture Core | |
| Application | EMI Suppression | |
| Material | 73 Material | |
| Key | No | |
| Impedance at 25 MHz | 75Ω | |
| Openable | No | |
| Outer Dimensions | 6.2 x 4.2 x 7mm | |
| Aperture Diameter | 1.7mm | |
| Number of Apertures | 2 | |
| Outer Depth | 4.2mm | |
| Outer Height | 7mm | |
| Outer Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Multi Aperture Core | ||
Application EMI Suppression | ||
Material 73 Material | ||
Key No | ||
Impedance at 25 MHz 75Ω | ||
Openable No | ||
Outer Dimensions 6.2 x 4.2 x 7mm | ||
Aperture Diameter 1.7mm | ||
Number of Apertures 2 | ||
Outer Depth 4.2mm | ||
Outer Height 7mm | ||
Outer Width 6.2mm | ||
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 73
It has diameter of 1.7mm
