TDK Openable, Diameter 13 mm Flat Cable Ferrite Core, Apertures: 1 30 mm 39 mm, For EMC Absorption
- RS Stock No.:
- 109-4160
- Mfr. Part No.:
- ZCAT3035-1330
- Brand:
- TDK
Subtotal (1 reel of 200 units)*
£463.00
(exc. VAT)
£555.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £2.315 | £463.00 |
*price indicative
- RS Stock No.:
- 109-4160
- Mfr. Part No.:
- ZCAT3035-1330
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Bead | |
| Series | ZCAT | |
| Application | EMC Absorption | |
| Material | 30 Material | |
| Key | No | |
| Impedance at 25 MHz | 70Ω | |
| Openable | Yes | |
| Impedance at 50 MHz | 80Ω | |
| Impedance at 100 MHz | 130Ω | |
| Impedance at 300 MHz | 150Ω | |
| Aperture Diameter | 13mm | |
| Number of Apertures | 1 | |
| Impedance at 500 MHz | 150Ω | |
| External Depth | 30mm | |
| Gapped | No | |
| External Width | 39mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Bead | ||
Series ZCAT | ||
Application EMC Absorption | ||
Material 30 Material | ||
Key No | ||
Impedance at 25 MHz 70Ω | ||
Openable Yes | ||
Impedance at 50 MHz 80Ω | ||
Impedance at 100 MHz 130Ω | ||
Impedance at 300 MHz 150Ω | ||
Aperture Diameter 13mm | ||
Number of Apertures 1 | ||
Impedance at 500 MHz 150Ω | ||
External Depth 30mm | ||
Gapped No | ||
External Width 39mm | ||
Standards/Approvals REACH, RoHS | ||
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
