Fair-Rite Ferrite Core 4 mm 30 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-4043
Mfr. Part No.:
3078990881
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Material

78 Material

Diameter

4 mm

Height

30mm

RFID Rods


From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

Note

Permeability values are empirical and for reference purposes only.