KEMET Ferrite Ring Toroid Core, For: General Electronics, 39 x 17.5 x 14mm
- RS Stock No.:
- 870-9162
- Mfr. Part No.:
- ESD-R-38
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 870-9162
- Mfr. Part No.:
- ESD-R-38
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Toroid Core | |
| Dimensions | 39 x 17.5 x 14mm | |
| Application | General Electronics | |
| Material | Manganese-Zinc (Case) | |
| Height | 14mm | |
| Inner Diameter | 17.5mm | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Toroid Core | ||
Dimensions 39 x 17.5 x 14mm | ||
Application General Electronics | ||
Material Manganese-Zinc (Case) | ||
Height 14mm | ||
Inner Diameter 17.5mm | ||
Outer Diameter 39mm | ||
