KEMET Ferrite Ring Toroid Core, For: General Electronics, 18 x 10 x 6mm
- RS Stock No.:
- 870-9102
- Mfr. Part No.:
- ESD-R-18SD
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-9102
- Mfr. Part No.:
- ESD-R-18SD
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Toroid Core | |
| Dimensions | 18 x 10 x 6mm | |
| Application | General Electronics | |
| Material | Nickel Zinc | |
| Height | 6mm | |
| Inner Diameter | 10mm | |
| Outer Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Toroid Core | ||
Dimensions 18 x 10 x 6mm | ||
Application General Electronics | ||
Material Nickel Zinc | ||
Height 6mm | ||
Inner Diameter 10mm | ||
Outer Diameter 18mm | ||
