KEMET Ferrite Ring Toroid Core, For: General Electronics, 14 x 7 x 3mm

Stock information currently inaccessible
RS Stock No.:
870-9073
Mfr. Part No.:
ESD-R-14C-2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Type

Toroid Core

Dimensions

14 x 7 x 3mm

Application

General Electronics

Material

Nickel-Zinc (Coated)

Height

3mm

Inner Diameter

7mm

Outer Diameter

14mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy