KEMET Ferrite Bead Bead Core, For: General Electronics, Round Cable, 4.4 x 1.6 x 7mm
- RS Stock No.:
- 870-9039
- Mfr. Part No.:
- B-20L-44
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-9039
- Mfr. Part No.:
- B-20L-44
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Type | Bead Core | |
| Dimensions | 4.4 x 1.6 x 7mm | |
| Application | General Electronics, Round Cable | |
| Material | Ferrite | |
| Diameter | 4.4mm | |
| Height | 7mm | |
| Inner Diameter | 1.6mm | |
| Outer Diameter | 4.4mm | |
| Select all | ||
|---|---|---|
| Brand KEMET | ||
| Type Bead Core | ||
| Dimensions 4.4 x 1.6 x 7mm | ||
| Application General Electronics, Round Cable | ||
| Material Ferrite | ||
| Diameter 4.4mm | ||
| Height 7mm | ||
| Inner Diameter 1.6mm | ||
| Outer Diameter 4.4mm | ||
Kemet B-20 Series
The KEMET B-20 Series of bead cores are designed for use on round cable.  The wide range of MnZn and NiZn options allows for targeting of specific frequency ranges.  The series meet IEC, CISPR and ECE EMI standards as well as regional FCC, EN and VCCI standards.
MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available 
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment
