KEMET Ferrite Bead Bead Core, For: General Electronics, Round Cable, 3.4 x 0.8 x 4.4mm
- RS Stock No.:
- 870-9036
- Mfr. Part No.:
- B-20L-34
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.478
(exc. VAT)
£0.574
(inc. VAT)
- RS Stock No.:
- 870-9036
- Mfr. Part No.:
- B-20L-34
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Bead Core | |
| Dimensions | 3.4 x 0.8 x 4.4mm | |
| Application | General Electronics, Round Cable | |
| Material | Ferrite | |
| Diameter | 3.4mm | |
| Height | 4.4mm | |
| Inner Diameter | 0.8mm | |
| Outer Diameter | 3.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Bead Core | ||
Dimensions 3.4 x 0.8 x 4.4mm | ||
Application General Electronics, Round Cable | ||
Material Ferrite | ||
Diameter 3.4mm | ||
Height 4.4mm | ||
Inner Diameter 0.8mm | ||
Outer Diameter 3.4mm | ||

