Block Ferrite Ring, 33 x 16.3 x 11.1mm
- RS Stock No.:
- 840-7216
- Mfr. Part No.:
- FS-1RIN-131-00
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 840-7216
- Mfr. Part No.:
- FS-1RIN-131-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Dimensions | 33 x 16.3 x 11.1mm | |
| Material | Iron Powder | |
| Diameter | 33mm | |
| Height | 11.1mm | |
| Inner Diameter | 16.3mm | |
| Outer Diameter | 33mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Dimensions 33 x 16.3 x 11.1mm | ||
Material Iron Powder | ||
Diameter 33mm | ||
Height 11.1mm | ||
Inner Diameter 16.3mm | ||
Outer Diameter 33mm | ||
