KEMET Ferrite Ring, 26 Dia. x 15mm, Apertures: 1, Diameter 14mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9039
Mfr. Part No.:
ESD-R-25
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Series

ESD-R Toroidal Cores

Type

Ferrite Core

Material

Ferrite

Outer Dimensions

26 Dia. x 15mm

Aperture Diameter

14mm

Number of Apertures

1

Outer Height

15mm

Outer Width

26 Dia.mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy