KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 19 x 9 x 11mm
- RS Stock No.:
- 811-9014
- Mfr. Part No.:
- ESD-R-19D
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 811-9014
- Mfr. Part No.:
- ESD-R-19D
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Toroid Core | |
| Dimensions | 19 x 9 x 11mm | |
| Application | Consumer Electronics | |
| Material | Nickel Zinc | |
| Height | 11mm | |
| Inner Diameter | 9mm | |
| Outer Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Toroid Core | ||
Dimensions 19 x 9 x 11mm | ||
Application Consumer Electronics | ||
Material Nickel Zinc | ||
Height 11mm | ||
Inner Diameter 9mm | ||
Outer Diameter 19mm | ||
