KEMET Ferrite Ring, 15.2 Dia. x 12.5mm, Apertures: 1, Diameter 10.5mm
- RS Stock No.:
- 811-8982
- Mfr. Part No.:
- ESD-R-15C
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 811-8982
- Mfr. Part No.:
- ESD-R-15C
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | ESD-R Toroidal Cores | |
| Type | Ferrite Core | |
| Material | Ferrite | |
| Outer Dimensions | 15.2 Dia. x 12.5mm | |
| Aperture Diameter | 10.5mm | |
| Number of Apertures | 1 | |
| Outer Height | 12.5mm | |
| Outer Width | 15.2 Dia.mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Series ESD-R Toroidal Cores | ||
Type Ferrite Core | ||
Material Ferrite | ||
Outer Dimensions 15.2 Dia. x 12.5mm | ||
Aperture Diameter 10.5mm | ||
Number of Apertures 1 | ||
Outer Height 12.5mm | ||
Outer Width 15.2 Dia.mm | ||
