Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 22.5 x 13.8 x 6.4mm

RS Stock No.:
788-0187
Mfr. Part No.:
74270119
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Toroid Core

Dimensions

22.5 x 13.8 x 6.4mm

Application

EMI Suppression

Material

3 W 800

Diameter

6.4mm

Height

6.4mm

Inner Diameter

13.8mm

Outer Diameter

6.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy