Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 29.5 x 19 x 7.7mm

RS Stock No.:
788-0165
Mfr. Part No.:
742701111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Toroid Core

Dimensions

29.5 x 19 x 7.7mm

Application

EMI Suppression

Material

3 W 800

Diameter

7.7mm

Height

7.7mm

Inner Diameter

19mm

Outer Diameter

7.7mm