Murata Ferrite Ring Bead, For: Audio Equipment, Computer Peripherals, 3.6 x 1 x 4.85mm
- RS Stock No.:
- 725-9032
- Mfr. Part No.:
- FSRH041D85RNB00B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 725-9032
- Mfr. Part No.:
- FSRH041D85RNB00B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Type | Bead | |
| Dimensions | 3.6 x 1 x 4.85mm | |
| Application | Audio Equipment, Computer Peripherals | |
| Material | RN Material | |
| Diameter | 3.6mm | |
| Height | 4.85mm | |
| Inner Diameter | 1mm | |
| Outer Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Type Bead | ||
Dimensions 3.6 x 1 x 4.85mm | ||
Application Audio Equipment, Computer Peripherals | ||
Material RN Material | ||
Diameter 3.6mm | ||
Height 4.85mm | ||
Inner Diameter 1mm | ||
Outer Diameter 3.6mm | ||
- COO (Country of Origin):
- JP
