TDK Ferrite Ring EMI Suppression Toroid Core, For: Round Cable, 10 x 6 x 3mm
- RS Stock No.:
- 644-1609
- Mfr. Part No.:
- HF70T10X3X6
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-1609
- Mfr. Part No.:
- HF70T10X3X6
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | EMI Suppression Toroid Core | |
| Dimensions | 10 x 6 x 3mm | |
| Application | Round Cable | |
| Material | HF70 | |
| Diameter | 10mm | |
| Height | 3mm | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type EMI Suppression Toroid Core | ||
Dimensions 10 x 6 x 3mm | ||
Application Round Cable | ||
Material HF70 | ||
Diameter 10mm | ||
Height 3mm | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
