TDK Ferrite Ring EMI Suppression Toroid Core, For: Round Cable, 8 x 4 x 4mm
- RS Stock No.:
- 644-1586
- Mfr. Part No.:
- HF70T8X4X4
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-1586
- Mfr. Part No.:
- HF70T8X4X4
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | EMI Suppression Toroid Core | |
| Dimensions | 8 x 4 x 4mm | |
| Application | Round Cable | |
| Material | HF70 | |
| Diameter | 8mm | |
| Height | 4mm | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type EMI Suppression Toroid Core | ||
Dimensions 8 x 4 x 4mm | ||
Application Round Cable | ||
Material HF70 | ||
Diameter 8mm | ||
Height 4mm | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
