TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-1283
Mfr. Part No.:
HF70BB9X10X4.5
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Type

Bead

Dimensions

9 x 4.5 x 10mm

Application

Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom

Material

Nickel Zinc

Diameter

9mm

Height

10mm

Inner Diameter

4.5mm

Outer Diameter

9mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP