TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,
- RS Stock No.:
- 644-1261
- Mfr. Part No.:
- HF70BB6.4X5X3.2
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.145 | £1.45 |
| 250 - 990 | £0.143 | £1.43 |
| 1000 - 2490 | £0.139 | £1.39 |
| 2500 - 4990 | £0.136 | £1.36 |
| 5000 + | £0.134 | £1.34 |
*price indicative
- RS Stock No.:
- 644-1261
- Mfr. Part No.:
- HF70BB6.4X5X3.2
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Bead | |
| Dimensions | 6.4 x 3.2 x 5mm | |
| Application | Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | |
| Material | Nickel Zinc | |
| Diameter | 6.4mm | |
| Height | 5mm | |
| Inner Diameter | 3.2mm | |
| Outer Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Bead | ||
Dimensions 6.4 x 3.2 x 5mm | ||
Application Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | ||
Material Nickel Zinc | ||
Diameter 6.4mm | ||
Height 5mm | ||
Inner Diameter 3.2mm | ||
Outer Diameter 6.4mm | ||
