TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,
- RS Stock No.:
- 644-1249
- Mfr. Part No.:
- HF70BB5X5X2
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-1249
- Mfr. Part No.:
- HF70BB5X5X2
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Bead | |
| Dimensions | 5 x 2 x 5mm | |
| Application | Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | |
| Material | Nickel Zinc | |
| Diameter | 5mm | |
| Height | 5mm | |
| Inner Diameter | 2mm | |
| Outer Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Bead | ||
Dimensions 5 x 2 x 5mm | ||
Application Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | ||
Material Nickel Zinc | ||
Diameter 5mm | ||
Height 5mm | ||
Inner Diameter 2mm | ||
Outer Diameter 5mm | ||
- COO (Country of Origin):
- JP
