TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-1104
Mfr. Part No.:
HF70BB2.5X2.2X0.8
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Type

Bead

Dimensions

2.5 x 0.8 x 2.2mm

Application

Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom

Material

Nickel Zinc

Diameter

2.5mm

Height

2.2mm

Inner Diameter

0.8mm

Outer Diameter

2.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy