TDK Ferrite Ring Bead, For: Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption,
- RS Stock No.:
- 644-1081
- Mfr. Part No.:
- HF40BB3.4X3X1
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-1081
- Mfr. Part No.:
- HF40BB3.4X3X1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Type | Bead | |
| Dimensions | 3.4 x 1 x 3mm | |
| Application | Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | |
| Material | Nickel Zinc | |
| Diameter | 3.4mm | |
| Height | 3mm | |
| Inner Diameter | 1mm | |
| Outer Diameter | 3.4mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Type Bead | ||
Dimensions 3.4 x 1 x 3mm | ||
Application Audio Equipment, Automotive, Computer Peripherals, Digital Interface, EMI Absorption, Imaging Devices, Telecom | ||
Material Nickel Zinc | ||
Diameter 3.4mm | ||
Height 3mm | ||
Inner Diameter 1mm | ||
Outer Diameter 3.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
