Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 11.5 (Dia.) x 25mm

Bulk discount available

Subtotal (1 unit)*

£0.61

(exc. VAT)

£0.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£0.61
10 - 99£0.55
100 - 499£0.52
500 - 999£0.45
1000 +£0.42

*price indicative

RS Stock No.:
617-1209
Mfr. Part No.:
74270032
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Ferrite Core

Dimensions

11.5 (Dia.) x 25mm

Application

General Electronics

Material

Ferrite

Height

25mm

Inner Diameter

5mm

Outer Diameter

11.5mm

Ferrite Sleeves


Applications


Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times

Wires

Coaxial cable

Twisted-pair Cabling

Multicore cable