Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 61 (Dia.) x 12.7mm
- RS Stock No.:
- 467-4560
- Mfr. Part No.:
- 5978003801
- Brand:
- Fair-Rite
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 467-4560
- Mfr. Part No.:
- 5978003801
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Toroid Core | |
| Dimensions | 61 (Dia.) x 12.7mm | |
| Application | Inductive Component | |
| Material | 78 Material | |
| Diameter | 61mm | |
| Height | 12.7mm | |
| Inner Diameter | 35.55mm | |
| Outer Diameter | 61mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Toroid Core | ||
Dimensions 61 (Dia.) x 12.7mm | ||
Application Inductive Component | ||
Material 78 Material | ||
Diameter 61mm | ||
Height 12.7mm | ||
Inner Diameter 35.55mm | ||
Outer Diameter 61mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
