Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 10.2 (Dia.) x 3.8mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
467-4100
Mfr. Part No.:
5943000221
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Toroid Core

Dimensions

10.2 (Dia.) x 3.8mm

Application

Inductive Component

Material

43 Material

Diameter

10.2mm

Height

3.8mm

Inner Diameter

4.1mm

Outer Diameter

10.2mm

COO (Country of Origin):
CN