Fair-Rite Ferrite Ring EMI Suppression, For: EMI Suppression, 5.1 x 1.45 x 11.1mm
- RS Stock No.:
- 467-3090
- Mfr. Part No.:
- 2661021801
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 467-3090
- Mfr. Part No.:
- 2661021801
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | EMI Suppression | |
| Dimensions | 5.1 x 1.45 x 11.1mm | |
| Application | EMI Suppression | |
| Material | 61 Material | |
| Diameter | 5.1mm | |
| Height | 11.1mm | |
| Inner Diameter | 1.45mm | |
| Outer Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type EMI Suppression | ||
Dimensions 5.1 x 1.45 x 11.1mm | ||
Application EMI Suppression | ||
Material 61 Material | ||
Diameter 5.1mm | ||
Height 11.1mm | ||
Inner Diameter 1.45mm | ||
Outer Diameter 5.1mm | ||
