Fair-Rite Ferrite Ring Bead, For: Suppression Components, 3.5 x 1.3 x 3.25mm
- RS Stock No.:
- 467-3084
- Mfr. Part No.:
- 2661000101
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 467-3084
- Mfr. Part No.:
- 2661000101
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Bead | |
| Dimensions | 3.5 x 1.3 x 3.25mm | |
| Application | Suppression Components | |
| Material | 61 Material | |
| Diameter | 3.5mm | |
| Height | 3.25mm | |
| Inner Diameter | 1.3mm | |
| Outer Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Bead | ||
Dimensions 3.5 x 1.3 x 3.25mm | ||
Application Suppression Components | ||
Material 61 Material | ||
Diameter 3.5mm | ||
Height 3.25mm | ||
Inner Diameter 1.3mm | ||
Outer Diameter 3.5mm | ||
