Fair-Rite Ferrite Ring Bead, For: Suppression Components, 3.55 x 1.65 x 3.3mm
- RS Stock No.:
- 466-9899
- Mfr. Part No.:
- 2643001601
- Brand:
- Fair-Rite
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 466-9899
- Mfr. Part No.:
- 2643001601
- Brand:
- Fair-Rite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Bead | |
| Dimensions | 3.55 x 1.65 x 3.3mm | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Diameter | 3.55mm | |
| Height | 3.3mm | |
| Inner Diameter | 1.65mm | |
| Outer Diameter | 3.55mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Bead | ||
Dimensions 3.55 x 1.65 x 3.3mm | ||
Application Suppression Components | ||
Material 43 Material | ||
Diameter 3.55mm | ||
Height 3.3mm | ||
Inner Diameter 1.65mm | ||
Outer Diameter 3.55mm | ||
- COO (Country of Origin):
- CN
